BlueSpot Tools 30132 Pipe Slice 15mm

MPN
30132
EAN-13
5028734301328
Order Code
95-2757
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cutting Capacity:

    15mm 22mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Quick and easy to use and can be used one-handed in confined spaces which eliminates external burrs. The are manufactured from aluminium alloy steel and supplied with one spare cutter wheel.

Adjusts automatically to fit 15 mm copper pipe.


Type Cutter
Cutting Capacity 15mm

Reviews

Be the first to submit a review

Trustpilot