BlueSpot Tools 27431 Double Edged Plasterboard Saw 150mm (6in) 7 TPI

MPN
27431
EAN-13
5028734274318
Order Code
95-2696
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BlueSpot Tools Double Edged Plasterboard Saw has been manufactured with a heavy-duty double blade with a sharp point to penetrate plasterboard. The saw features 7 sharpened teeth per inch with a comfortable contoured handle to minimise hand fatigue during prolonged use.

Specification

Blade Length: 150mm (6in).
TPI: 7 TPI.


Type Plasterboard
Length 150mm

Reviews

Be the first to submit a review

Trustpilot