BlueSpot Tools 24118 Gauging Trowel Soft Grip Handle 7in

MPN
24118
EAN-13
5028734241181
Order Code
95-2715
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

BlueSpot Tools DIY gauging trowel with a hardened and tempered steel blade with a polished face and a soft-grip handle for comfort.

Size: 180mm (7in).


Type Gauging trowel
Length 180mm

Reviews

Be the first to submit a review

Trustpilot