BlueSpot Tools 22210 Flexible Hacksaw Blades 300mm (12in) Pack 10

MPN
22210
EAN-13
5028734222104
Order Code
95-2710
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The BlueSpot Flexible Hacksaw Blades are manufactured from flexible high carbon steel for increased durability and cutting power. Suitable for use with all 300mm hacksaws.

Specification

Length: 300mm (12in).
TPI: 24.
Pack Size: 10.


Type Blade
Blade Length 300mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot