BlueSpot Tools 19218 Steel Wire Cup Brush 100mm M14 X 2

MPN
19218
EAN-13
5028734192186
Order Code
97-6970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    65mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This BlueSpot Tools Steel Wire Cup Brush has the following specifications:

Wire: 0.3mm.
Diameter: 100mm (4in) / M14 x 2 Fitting.
Max. Safe Speed: 8500 RPM.


Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot