Steel Wire Cup Brush 100mm Range

This BlueSpot Tools Steel Wire Cup Brush has the following specifications:

Wire: 0.3mm.
Diameter: 100mm (4in) / M14 x 2 Fitting.
Max. Safe Speed: 8500 RPM.

Description Image Product Buy Pricing (Ex VAT) Diameter Material
BlueSpot Tools 19218 Steel Wire Cup Brush 100mm M14 X 2
BlueSpot Tools 19218 Steel Wire Cup Brush 100mm M14 X 2
Standard range
Order code: 97-6970
MPN: 19218

Despatched within 4 working days - 20 in stock
1+ £5.05
Price per unit Ex VAT
100mm Steel wire
BlueSpot Tools 19219 Steel Wire Cup Brush 65mm M14 X 2
BlueSpot Tools 19219 Steel Wire Cup Brush 65mm M14 X 2
Standard range
Order code: 97-6971
MPN: 19219

Despatched within 4 working days - 20 in stock
1+ £2.81
Price per unit Ex VAT
65mm Steel wire

Trustpilot