BlueSpot Tools 07328 Swivel Telescopic Inspection Mirror 180-635mm

MPN
07328
EAN-13
5028734073287
Order Code
95-2817
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The BlueSpot Swivel Telescopic Inspection Mirror has a specially designed 360° swivel ball joint ;for easy adjustment and an all round view. The bronze, chrome plated telescopic shaft extends from 180mm to 635mm. It also features a handy pocket clip for convenient carrying.

Specification

Mirror Diameter: 31mm.


Type Telescopic Mirror
Mirror Size 31mm
Telescopic Yes

Reviews

Be the first to submit a review

Trustpilot