BlueSpot Tools 04131 Combination Spanner Set, 25 Piece

MPN
04131
EAN-13
5028734041316
Order Code
95-2688
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

BlueSpot Metric chrome vanadium plated combination spanner sets with hardened and tempered mirror polished heads. Nickel chrome plated. Supplied in a durable plastic carrying/storage case and arranged in size order.

Contents:

B/S04111: 6, 7, 8, 9, 10, 12, 13, 14, 15, 17 & 19mm.

B/S04125: 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24 & 26mm.

B/S04131: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30 & 32mm.

This 25 piece set comprises the following sizes:
1 each - 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30 and 32mm

Supplied in a handy storage wallet.


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot