Combination Spanner Set, 11 Piece

BlueSpot Metric chrome vanadium plated combination spanner sets with hardened and tempered mirror polished heads. Nickel chrome plated. Supplied in a durable plastic carrying/storage case and arranged in size order.

Contents:

B/S04111: 6, 7, 8, 9, 10, 12, 13, 14, 15, 17 & 19mm.

B/S04125: 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19, 22, 24 & 26mm.

B/S04131: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30 & 32mm.

Blue Spot 11 piece combination wrench set.
Manufactured from fully mirror polished chrome vanadium steel, which has been drop forged and heat treated. Nickel chrome plated.

Sizes : 6, 7, 8, 9, 10, 12, 13, 14, 15, 17, and 19mm.

Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Size Length
BlueSpot Tools 04111 Combination Spanner Set, 11 Piece
BlueSpot Tools 04111 Combination Spanner Set, 11 Piece
Standard range
Order code: 95-2686
MPN: 04111

Despatched within 2 working days - 5 in stock
1+ £19.37
Price per unit Ex VAT
Combination Spanner Set Metric Various Various
BlueSpot Tools 04125 Combination Spanner Set, 14 Piece
BlueSpot Tools 04125 Combination Spanner Set, 14 Piece
Standard range
Order code: 95-2687
MPN: 04125

Despatched within 2 working days - 5 in stock
1+ £31.49
Price per unit Ex VAT
Combination Spanner Set Metric Various Various
BlueSpot Tools 04131 Combination Spanner Set, 25 Piece
BlueSpot Tools 04131 Combination Spanner Set, 25 Piece
Standard range
Order code: 95-2688
MPN: 04131

Despatched within 2 working days - 5 in stock
1+ £62.21
Price per unit Ex VAT
Combination Spanner Set Metric Various Various

Trustpilot