Block STE 1600/4/23 Transformer 380/400/420V 230V 1600VA Low Inrush

Order Code:

01-6413

Brand: Block MPN: STE 1600/4/23 EAN-13: 4016139063898
Qty Unit Price (Inc VAT)
1+ £339.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/04/2026

The STE 1600/4/23 control transformer is a versatile power transformer, designed by Block, providing isolation for automation systems. It supports input voltages of 380 V AC, 400 V AC, and 420 V AC, with an output of 230 V AC at 1600 VA. Its typical applications include use in ensuring electrical safety in control circuits for industrial automation.
Type Open
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 1600VA
Height 181mm
Length 145mm
Width 192mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 145 x 192 x 181 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = 130
Max. ambient temperature +40°C
Mounting Type Up to 250 VA: CombiBoard for TS-35 rail
No of Outputs 1
Number of Inputs 1
Protection Class I
Standards UL 5085, CSA 22.2 (E103521)
Test mark cULus recognized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot