Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block ST 100/4/23, 100VA Transformer, 400V to 230V

Order Code:  

51-5256

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: ST 100/4/23  Copy to clipboard EAN-13: 4016138685176
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.91
5+ £46.81
10+ £44.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
7 available to back OrderBack-order availability date - 08/05/2024

The Block 100VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.


  • Primary voltage: 400V
  • Secondary voltage: 230V
  • Power: 100VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltage 400V
Secondary Voltage 230V
Power 100VA
Weight 2.2kg
Length 84mm
Width 76mm
Height 95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review