Block PVSE 230/24-5 DIN Rail PSU 24V DC 5A 120W Input 230/400VAC

Order Code:

01-6396

Brand: Block MPN: PVSE 230/24-5 EAN-13: 4016139043302

Discontinued


The Block PVSE 230-24-5 is a rail mounted PSU (DIN) offering 24 V DC output at 5 A with a total power of 120 W. Manufactured by Block, this industrial power supply unit is ideal for applications requiring reliable power delivery on a DIN rail. It features a single output and is commonly used in industrial settings for powering various control and automation equipment.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 5A
Number of Outputs 1
Power Rating 120W
Connection Spring-loaded terminal
Dim (L x W x H) 163.5 x 57 x 127 mm
Efficiency 87.8%
Height 127mm
Input Voltage 85 - 264 V/AC
120 - 373V DC
Input voltage (max.) 264V AC
Inputs 1
IP Rating IP20
Length 163.5mm
Max. output current 5A
Max. temperature 70°C
Min. input voltage 85V AC
Min. temperature -25°C
Misc Attribute PVSE 230-24-5
MTBF 500000h
Nominal Input Voltage 100 - 240 V/AC
Phases 1
Width 57mm

Trustpilot