Block PVAF24/7Ah Industrial UPS Battery 24V Back-up Power Supply

MPN
PVAF 24/7Ah
Brand
Block
EAN-13
4016139043227
Order Code
11-5024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £165.67 £140.82
10+ £135.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Schneider Electric Industrial UPS with Block PVAF 24/7Ah offers reliable sealed lead acid battery backup. Its main features include a 7Ah capacity ensuring consistent power supply. Typical applications include safeguarding critical industrial equipment from power interruptions.
Type Industrial UPS
Input Voltage 24V DC
Connections max. 10mm²
Depth 176mm
Dim (W x H x D) 163 x 145 x 176 mm
Height 145mm
No of Outlets 1
Output current (details) 40A
Output Voltage 24V DC
Rechargeable battery capacity (details) 7.0Ah
Weight 5900g
Width 163mm

Reviews

Be the first to submit a review

Trustpilot