Block PVAF 24/1,2Ah Industrial UPS Battery, 24V, 1.2Ah, Power Fail Safe

MPN
PVAF 24/1,2Ah
Brand
Block
EAN-13
4016139043197
Order Code
11-5022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £112.68 £100.65
10+ £96.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Block's PVAF 24/1.2Ah is a sealed lead acid battery designed for industrial UPS systems. Key features include a capacity of 1.2 ampere-hour and reliability in power backup applications. It is typically used in environments where consistent and uninterruptible power supply is critical.
Type Industrial UPS
Input Voltage 24V DC
Connections max. 2.5mm²
Depth 136.5mm
Dim (W x H x D) 55 x 131 x 136.5 mm
Height 131mm
No of Outlets 1
Output current (details) 7.5A
Output Voltage 24V DC
Rechargeable battery capacity (details) 1.2Ah
Weight 1800g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot