Block PEL 230/5-5,5 DIN Rail PSU 5V DC 5.5A 27.5W 1 Output 1pc

MPN
PEL 230/5-5,5
Brand
Block
EAN-13
4016139043074
Order Code
01-6391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Block PEL 230/5-5,5 rail mounted PSU (DIN) provides a stable 5 V DC output with a current of 5.5 A and a total power output of 27.5 W, featuring a single output channel. This industrial power supply unit is ideal for applications requiring reliable DIN rail installations, like automation systems and control panels. Manufactured by Block, this product ensures efficient power distribution in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 5V DC
Output Current 5.5A
Number of Outputs 1
Power Rating 27.5W
Connection Spring-loaded terminal
Dim (L x W x H) 59 x 72 x 89 mm
Efficiency 0.75%
Height 89mm
Input Voltage 85 - 264 V/AC
120 - 373V DC
Inputs 1
IP Rating IP20
Length 59mm
Max. output current 5.5A
Maximum Input Volage 264V AC
Maximum Temperature +55°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 100 - 240 V/AC
Output type (power supply units) Adjustable
Phases 1
Weight 240g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot