Block PC-0624-400-0 Redundancy Module 40A 1 Output 1pc

Image Representative of Range

Block PC-0624-400-0 Redundancy Module 40A 1 Output 1pc

Order Code:

01-6379

Brand: Block MPN: PC-0624-400-0 EAN-13: 4064161027524
Qty Unit Price (Ex VAT)
1+ £131.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Block's PC-0624-400-0 is a redundancy module with a capacity of 40 A and one output, designed for use with DIN rail power supply units in industrial settings. It's suitable for ensuring reliable power supply in critical applications where continuity is essential. This module is commonly used in industrial automation and control systems to provide backup power solutions.
Type Redundancy module
Output Voltage 24V DC
Output Current 40A
Number of Outputs 1
Dim (L x W x H) 126 x 42 x 127 mm
Height 127mm
Input voltage (max.) 36V DC
Length 126mm
Max. output current 40A
Max. temperature 70°C
Min. input voltage 10V DC
Min. temperature -40°C
Nominal Input Voltage 24 V/DC
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot