Block PC-0124-050-1 DIN Rail Power Supply Single Phase 24VDC 5A

MPN
PC-0124-050-0
Brand
Block
EAN-13
4016138820928
Order Code
59-2545
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Block PC-0124-050-1 is a Single Phase, Primary Switched Mode DIN Rail Power Supply that combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability.

The power supply is a powerful and flexible option that's still light and compact. The power supply unit is suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into its own in industrial and building automation.

The output voltage can be set easily using the rotary potentiometer on the front of the housing. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting.


  • Stabilised and adjustable output voltage
  • Fast tripping of standard bi-metal circuit breakers
  • DC OK signal contact
  • Parallel operation
  • Push-in terminals
  • Robust DIN rail mounting
  • Input rated voltage: 100 to 240V AC
  • Input voltage range: 85 to 264V AC; (120 to 372V DC)
  • Input voltage derating: -2.5%/V AC < 97V AC
  • Rated frequency range: 44Hz - 66Hz/ 0Hz
  • Input rated current: 2.5A (100V AC)/ 1.2A (230V AC)
  • Starting current limiter: < 30A, NTC
  • Switch-on time: 0.25s (100V AC)/ 0.2s (230V AC)
  • Mains buffering: 10ms (100V AC)/ 80ms (230V AC)
  • Power factor: 0.5
  • Input fuse internal: 4A
  • Recommended back-up fuse: 6 A, 10 A, 16 A, characteristic B, C
  • Transient surge voltage protection: Varistor
  • Output rated voltage: 24V DC
  • Output voltage range: 23 to 28.5V DC
  • Output rated current: 5A
  • Output limited current: 5.5A
  • Tripping of LS circuit breakers: B4
  • Parallel connection: Yes
  • Serial operation: Yes
  • Efficiency: 89%
  • Resistance to reverse feed: 35V DC
  • Over voltage protection: 41V DC
  • Resistant to transient over voltages up to 4kV
  • Supplied with 5A current
  • Supplied with 24V voltage output
  • Type: Single Phase Primary Switched Mode DIN Rail Power Supply
  • Manufacturer's part: Block PC-0124-50-1
Type Rail mounted PSU (DIN)
1st secondary output voltage 240V
2nd secondary output voltage 240V
3rd secondary output voltage 240V
Input Voltage 85 - 264 CA
IP Rating IP20
Max. output current 1 2.5A
Max. output current 2 2.5A
Max. output current 3 2.5A
Maximum Temperature 70°C
Min. temperature -25°C
Nominal value output voltage 1 24V
Output Current 5
Output voltage stabilized 240V
Power Factor 0.5
Rated supply voltage AC 50 Hz 240V
Rated supply voltage AC 60 Hz 240V
Rated supply voltage DC 240V
Secondary voltage adjustable 240V
Voltage type (supply voltage) 240V

Reviews

Be the first to submit a review

Trustpilot