Blackfriar BF2000001D1 Professional Polyurethane Floor Paint Tile Red 1 litre

MPN
BF2000001D1
Brand
Blackfriar
EAN-13
5013296360449
Order Code
95-2580
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    500ml 1L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blackfriar Professional Polyurethane Floor Paint protects and transforms floors with an attractive, hard-wearing finish. Ideal for most surfaces including wood, concrete, cement, metal and brickwork. Specially formulated to resist oil and grease.

It is ideal for foot and light traffic areas. Can be applied to previously painted surfaces, indoors or outdoors.

Application method: brush, roller and spray.

Colour: Tile Red
Coverage: Approx. 12-14m² per litre.
Recoatable: After 16 hours at 20ºc

Blackfriar Professional Polyurethane Floor Paint Tile Red.

Size: 1 litre.


Type Floor
Dispensing Method Tin
Volume 1L
Colour Red

Reviews

Be the first to submit a review

Trustpilot