Blackfriar BF0520004E1 High-Heat Resistant Paint Black 500ml

MPN
BF0520004E1
Brand
Blackfriar
EAN-13
5013296069038
Order Code
95-2538
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar High-Heat Resistant Paint with improved heat resistance, withstands temperatures of up to 600°C, whilst providing an attractive matt black finish for barbecues, grates, chimineas and radiators.

For interior and exterior use.

Application method; brush.

Blackfriar Heat Resistant Paint Black.

Size: 500ml.


Type Metal
Dispensing Method Tin
Volume 500ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot