High-Heat Resistant Paint Black 500ml

Blackfriar Brand: Blackfriar

Blackfriar High-Heat Resistant Paint with improved heat resistance, withstands temperatures of up to 600°C, whilst providing an attractive matt black finish for barbecues, grates, chimineas and radiators.

For interior and exterior use.

Application method; brush.

Blackfriar Heat Resistant Paint Black.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0520004E1 High-Heat Resistant Paint Black 500ml
Blackfriar BF0520004E1 High-Heat Resistant Paint Black 500ml
Standard range
Order code: 95-2538
MPN: BF0520004E1

Despatched within 4 working days - 20 in stock
1+ £22.85
Price per unit Ex VAT
500ml Metal Tin Black
Blackfriar BF0520004F1 High-Heat Resistant Paint Black 250ml
Blackfriar BF0520004F1 High-Heat Resistant Paint Black 250ml
Standard range
Order code: 95-2539
MPN: BF0520004F1

Despatched within 4 working days - 5 in stock
1+ £12.39
Price per unit Ex VAT
250ml Metal Tin Black

Trustpilot