Blackfriar BF0520003X1 Satin Black Paint 125ml

MPN
BF0520003X1
Brand
Blackfriar
EAN-13
5013296340311
Order Code
95-2604
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Satin Black Paint provides an attractive, soft black satin finish for interior and exterior wood and metal. Its durability makes it ideal for wrought-iron work, doors, skirting, gates and steel fabrications, as well as decorations, picture frames and more.

It can be used on wood and metal.

Application method: brush, roller and spray.

Coverage: 14m² per litre
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

The Blackfriar BKFSB125 Satin Black Paint comes in the following:
Size: 125ml.


Type Satin
Dispensing Method Tin
Volume 125ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot