Satin Black Paint 500ml

Blackfriar Brand: Blackfriar

Blackfriar Satin Black Paint provides an attractive, soft black satin finish for interior and exterior wood and metal. Its durability makes it ideal for wrought-iron work, doors, skirting, gates and steel fabrications, as well as decorations, picture frames and more.

It can be used on wood and metal.

Application method: brush, roller and spray.

Coverage: 14m² per litre
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriar Satin Black Paint.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0520003E1 Satin Black Paint 500ml
Blackfriar BF0520003E1 Satin Black Paint 500ml
Standard range
Order code: 95-2602
MPN: BF0520003E1

Despatched within 2 working days - 5 in stock
1+ £9.65
Price per unit Ex VAT
500ml Satin Tin Black
Blackfriar BF0520003F1 Satin Black Paint 250ml
Blackfriar BF0520003F1 Satin Black Paint 250ml
Standard range
Order code: 95-2603
MPN: BF0520003F1

Despatched within 4 working days - 20 in stock
1+ £5.93
Price per unit Ex VAT
250ml Satin Tin Black
Blackfriar BF0520003X1 Satin Black Paint 125ml
Blackfriar BF0520003X1 Satin Black Paint 125ml
Standard range
Order code: 95-2604
MPN: BF0520003X1

Despatched within 4 working days - 20 in stock
1+ £4.02
Price per unit Ex VAT
125ml Satin Tin Black

Trustpilot