Blackfriar BF0520002F1 Chalkboard Paint 250ml

MPN
BF0520002F1
Brand
Blackfriar
EAN-13
5013296340120
Order Code
95-2526
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Chalkboard Paint produces a chalkboard surface with a durable matt black finish. It resists ghosting allowing for clear, legible chalk writing. Ideal for creating new or renovating old chalkboards.

Application method: brush and spray.

Coverage: 14m²/L/Coat
Touch Dry: 16 hours
Hard Dry: 16 hours
Recoatable: 16 hours

The Blackfriars BKFBBP250 Chalkboard Paint comes in the following:
Size: 250ml


Type Blackboard
Dispensing Method Tin
Volume 250ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot