Chalkboard Paint 500ml

Blackfriar Brand: Blackfriar

Blackfriar Chalkboard Paint produces a chalkboard surface with a durable matt black finish. It resists ghosting allowing for clear, legible chalk writing. Ideal for creating new or renovating old chalkboards.

Application method: brush and spray.

Coverage: 14m²/L/Coat
Touch Dry: 16 hours
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriars Chalkboard Paint.

Size: 500ml

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0520002E1 Chalkboard Paint 500ml
Blackfriar BF0520002E1 Chalkboard Paint 500ml
Standard range
Order code: 95-2525
MPN: BF0520002E1

Despatched within 4 working days - 50 in stock
1+ £9.35
Price per unit Ex VAT
500ml Blackboard Tin Black
Blackfriar BF0520002F1 Chalkboard Paint 250ml
Blackfriar BF0520002F1 Chalkboard Paint 250ml
Standard range
Order code: 95-2526
MPN: BF0520002F1

Despatched within 4 working days - 20 in stock
1+ £5.93
Price per unit Ex VAT
250ml Blackboard Tin Black
Blackfriar BF0520002X1 Chalkboard Paint 125ml
Blackfriar BF0520002X1 Chalkboard Paint 125ml
Standard range
Order code: 95-2527
MPN: BF0520002X1

Despatched within 4 working days - 20 in stock
1+ £4.02
Price per unit Ex VAT
125ml Blackboard Tin Black

Trustpilot