Blackfriar BF0520002E1 Chalkboard Paint 500ml

MPN
BF0520002E1
Brand
Blackfriar
EAN-13
5013296340137
Order Code
95-2525
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Chalkboard Paint produces a chalkboard surface with a durable matt black finish. It resists ghosting allowing for clear, legible chalk writing. Ideal for creating new or renovating old chalkboards.

Application method: brush and spray.

Coverage: 14m²/L/Coat
Touch Dry: 16 hours
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriars Chalkboard Paint.

Size: 500ml


Type Blackboard
Dispensing Method Tin
Volume 500ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot