Blackfriar BF0520001F1 Matt Black Paint 250ml

MPN
BF0520001F1
Brand
Blackfriar
EAN-13
5013296340229
Order Code
95-2544
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Matt Black Paint is perfect if you need a dead black matt surface. Its non-reflective finish makes it ideal for all interior surfaces such as old beams, panelling, decorative ironwork, stage scenery and darkrooms.

It can be used on wood and metal.

Application method: brush, roller and spray.

Coverage: 14m² per litre
Hard Dry: 16 hours
Recoatable: 16 hours

The Blackfriar BKFMB250 Matt Black Paint comes in the following:
Size: 250ml.


Type Matt
Dispensing Method Tin
Volume 250ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot