Matt Black Paint 500ml

Blackfriar Brand: Blackfriar

Blackfriar Matt Black Paint is perfect if you need a dead black matt surface. Its non-reflective finish makes it ideal for all interior surfaces such as old beams, panelling, decorative ironwork, stage scenery and darkrooms.

It can be used on wood and metal.

Application method: brush, roller and spray.

Coverage: 14m² per litre
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriar Matt Black Paint

Size: 500ml

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0520001E1 Matt Black Paint 500ml
Blackfriar BF0520001E1 Matt Black Paint 500ml
Standard range
Order code: 95-2543
MPN: BF0520001E1

Despatched within 4 working days - 20 in stock
1+ £11.35
Price per unit Ex VAT
500ml Matt Tin Black
Blackfriar BF0520001F1 Matt Black Paint 250ml
Blackfriar BF0520001F1 Matt Black Paint 250ml
Standard range
Order code: 95-2544
MPN: BF0520001F1

Despatched within 4 working days - 20 in stock
1+ £6.97
Price per unit Ex VAT
250ml Matt Tin Black
Blackfriar BF0520001X1 Matt Black Paint 125ml
Blackfriar BF0520001X1 Matt Black Paint 125ml
Standard range
Order code: 95-2545
MPN: BF0520001X1

Despatched within 4 working days - 15 in stock
1+ £4.02
Price per unit Ex VAT
125ml Matt Tin Black

Trustpilot