Blackfriar BF0460001D1 Interior Seal Damp 1 litre

MPN
BF0460001D1
Brand
Blackfriar
EAN-13
5013296380140
Order Code
95-2540
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Interior Seal Damp is excellent for use prior to decorating as it can be painted or papered over. It is suitable for surfaces such as plaster, brick and cement, but is not recommended for wood.

Interior use only.

Application method: brush and roller.

Coverage:12m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Interior Seal Damp

Size: 1 litre


Type Damp
Dispensing Method Tin
Volume 1L

Reviews

Be the first to submit a review

Trustpilot