Interior Seal Damp 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Interior Seal Damp is excellent for use prior to decorating as it can be painted or papered over. It is suitable for surfaces such as plaster, brick and cement, but is not recommended for wood.

Interior use only.

Application method: brush and roller.

Coverage:12m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Interior Seal Damp

Size: 1 litre

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Blackfriar BF0460001D1 Interior Seal Damp 1 litre
Blackfriar BF0460001D1 Interior Seal Damp 1 litre
Standard range
Order code: 95-2540
MPN: BF0460001D1

Despatched within 4 working days - 20 in stock
1+ £18.39
Price per unit Ex VAT
1L Damp Tin
Blackfriar BF0460001E1 Interior Seal Damp 500ml
Blackfriar BF0460001E1 Interior Seal Damp 500ml
Standard range
Order code: 95-2541
MPN: BF0460001E1

Despatched within 4 working days - 5 in stock
1+ £9.66
Price per unit Ex VAT
500ml Damp Tin
Blackfriar BF0460001F1 Interior Seal Damp 250ml
Blackfriar BF0460001F1 Interior Seal Damp 250ml
Standard range
Order code: 95-2542
MPN: BF0460001F1

Despatched within 4 working days - 20 in stock
1+ £5.37
Price per unit Ex VAT
250ml Damp Tin

Trustpilot