Blackfriar BF0440001F1 Multi Surface Primer 250ml

MPN
BF0440001F1
Brand
Blackfriar
EAN-13
5013296530507
Order Code
95-2548
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Multi-Surface Primer has been specially formulated to prime multiple surfaces prior to further painting. It’s ideal for hard and soft woods, chipboard, plywood, GRP, MDF, exterior UPVC, ceramic tiles, iron, steel, galvanised and non-ferrous metals (aluminium, brass, chrome, copper) and old plaster.

Application method: brush, roller and pad.

Coverage: 12m²/L/Coat.
Touch Dry: 1 hour.
Hard Dry: 3 days.
Recoatable: 4 hours.

Blackfriar Multi Surface Primer

Size: 250ml.


Type Wood Primer
Dispensing Method Tin
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot