Multi Surface Primer 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Multi-Surface Primer has been specially formulated to prime multiple surfaces prior to further painting. It’s ideal for hard and soft woods, chipboard, plywood, GRP, MDF, exterior UPVC, ceramic tiles, iron, steel, galvanised and non-ferrous metals (aluminium, brass, chrome, copper) and old plaster.

Application method: brush, roller and pad.

Coverage: 12m²/L/Coat.
Touch Dry: 1 hour.
Hard Dry: 3 days.
Recoatable: 4 hours.

Blackfriar Multi Surface Primer

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Blackfriar BF0440001E1 Multi Surface Primer 500ml
Blackfriar BF0440001E1 Multi Surface Primer 500ml
Standard range
Order code: 95-2547
MPN: BF0440001E1

Despatched within 4 working days - 5 in stock
1+ £16.40
Price per unit Ex VAT
500ml Wood Primer Tin
Blackfriar BF0440001F1 Multi Surface Primer 250ml
Blackfriar BF0440001F1 Multi Surface Primer 250ml
Standard range
Order code: 95-2548
MPN: BF0440001F1

Despatched within 4 working days - 20 in stock
1+ £9.65
Price per unit Ex VAT
250ml Wood Primer Tin

Trustpilot