Blackfriar BF0380002E1 Quick Drying Acrylic Primer Undercoat Grey 500ml

MPN
BF0380002E1
Brand
Blackfriar
EAN-13
5013296920131
Order Code
95-2587
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blackfriar Quick Drying Acrylic Primer Undercoat is ideal for use inside and outside the home. It dries quickly, so you can apply a second coat after just 4 hours, enabling you to finish the whole job in one day. It is suitable for bare woodwork, hardboard, masonry, dry plaster and cement.

Application method: Brush or spray.

Coverage: 14m²/L/Coat
Touch Dry: 1-2 hours
Hard Dry: 3 days
Recoatable: 4 hours

Blackfriar Quick Drying Acrylic Primer Undercoat

Colour: Grey.
Size: 500ml.


Type Wood Primer
Dispensing Method Tin
Volume 500ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot