Quick Drying Acrylic Primer Undercoat White 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Quick Drying Acrylic Primer Undercoat is ideal for use inside and outside the home. It dries quickly, so you can apply a second coat after just 4 hours, enabling you to finish the whole job in one day. It is suitable for bare woodwork, hardboard, masonry, dry plaster and cement.

Application method: Brush or spray.

Coverage: 14m²/L/Coat
Touch Dry: 1-2 hours
Hard Dry: 3 days
Recoatable: 4 hours

Blackfriar Quick Drying Acrylic Primer Undercoat

Colour: White.
Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Blackfriar BF0380001D1 Quick Drying Acrylic Primer Undercoat White 1 litre
Blackfriar BF0380001D1 Quick Drying Acrylic Primer Undercoat White 1 litre
Standard range
Order code: 95-2583
MPN: BF0380001D1

Despatched within 4 working days - 20 in stock
1+ £21.95
Price per unit Ex VAT
1L White Wood Primer Tin
Blackfriar BF0380001E1 Quick Drying Acrylic Primer Undercoat White 500ml
Blackfriar BF0380001E1 Quick Drying Acrylic Primer Undercoat White 500ml
Standard range
Order code: 95-2584
MPN: BF0380001E1

Despatched within 4 working days - 20 in stock
1+ £9.84
Price per unit Ex VAT
500ml White Wood Primer Tin
Blackfriar BF0380001F1 Quick Drying Acrylic Primer Undercoat White 250ml
Blackfriar BF0380001F1 Quick Drying Acrylic Primer Undercoat White 250ml
Standard range
Order code: 95-2585
MPN: BF0380001F1

Despatched within 4 working days - 50 in stock
1+ £5.29
Price per unit Ex VAT
250ml White Wood Primer Tin
Blackfriar BF0380002D1 Quick Drying Acrylic Primer Undercoat Grey 1 litre
Blackfriar BF0380002D1 Quick Drying Acrylic Primer Undercoat Grey 1 litre
Standard range
Order code: 95-2586
MPN: BF0380002D1

Despatched within 4 working days - 5 in stock
1+ £18.66
Price per unit Ex VAT
1L Grey Wood Primer Tin
Blackfriar BF0380002E1 Quick Drying Acrylic Primer Undercoat Grey 500ml
Blackfriar BF0380002E1 Quick Drying Acrylic Primer Undercoat Grey 500ml
Standard range
Order code: 95-2587
MPN: BF0380002E1

Despatched within 4 working days - 5 in stock
1+ £9.84
Price per unit Ex VAT
500ml Grey Wood Primer Tin
Blackfriar BF0380002F1 Quick Drying Acrylic Primer Undercoat Grey 250ml
Blackfriar BF0380002F1 Quick Drying Acrylic Primer Undercoat Grey 250ml
Standard range
Order code: 95-2588
MPN: BF0380002F1

Despatched within 4 working days - 20 in stock
1+ £5.29
Price per unit Ex VAT
250ml Grey Wood Primer Tin

Trustpilot