Blackfriar BF0380001F2 Quick Drying MDF Acrylic Primer Undercoat 250ml

MPN
BF0380001F2
Brand
Blackfriar
EAN-13
5013296670029
Order Code
95-2597
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Quick Drying MDF is a primer and undercoat especially designed for use on MDF. It’s easy to use and dries quickly so you can prime, undercoat and finish all in one day. It can be overcoated with a choice of finishes including gloss, emulsion and satins.

Perfect for pre-decoration and has a white finish.

Application method: brush, roller & spray.

Coverage: 14m²/L/Coat.
Touch Dry: 1-2 hours.
Hard Dry: 3 days.
Recoatable: 4 hours.

The Blackfriar BKFMDFP250 Quick Drying MDF Acrylic Primer Undercoat comes in the following:
Size: 250ml.


Type Wood Primer
Dispensing Method Tin
Volume 250ml
Colour White

Reviews

Be the first to submit a review

Trustpilot