Blackfriar Quick Drying MDF Acrylic Primer Undercoat

Blackfriar Brand: Blackfriar

Blackfriar Quick Drying MDF is a primer and undercoat especially designed for use on MDF. It’s easy to use and dries quickly so you can prime, undercoat and finish all in one day. It can be overcoated with a choice of finishes including gloss, emulsion and satins.

Perfect for pre-decoration and has a white finish.

Application method: brush, roller & spray.

Coverage: 14m²/L/Coat.
Touch Dry: 1-2 hours.
Hard Dry: 3 days.
Recoatable: 4 hours.

Blackfriar Quick Drying MDF Acrylic Primer Undercoat.

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0380001D2 Quick Drying MDF Acrylic Primer Undercoat 1 litre
Blackfriar BF0380001D2 Quick Drying MDF Acrylic Primer Undercoat 1 litre
Standard range
Order code: 95-2595
MPN: BF0380001D2

Despatched within 4 working days - 20 in stock
1+ £21.95
Price per unit Ex VAT
1L Wood Primer Tin White
Blackfriar BF0380001E2 Quick Drying MDF Acrylic Primer Undercoat 500ml
Blackfriar BF0380001E2 Quick Drying MDF Acrylic Primer Undercoat 500ml
Standard range
Order code: 95-2596
MPN: BF0380001E2

Despatched within 4 working days - 20 in stock
1+ £9.84
Price per unit Ex VAT
500ml Wood Primer Tin White
Blackfriar BF0380001F2 Quick Drying MDF Acrylic Primer Undercoat 250ml
Blackfriar BF0380001F2 Quick Drying MDF Acrylic Primer Undercoat 250ml
Standard range
Order code: 95-2597
MPN: BF0380001F2

Despatched within 4 working days - 20 in stock
1+ £6.22
Price per unit Ex VAT
250ml Wood Primer Tin White

Trustpilot