Blackfriar BF0330001D1 Anti-Rust Primer Quick Drying 1 litre

MPN
BF0330001D1
Brand
Blackfriar
EAN-13
5013296330046
Order Code
95-2518
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Blackfriar Anti-Rust Primer Quick Drying is an all-in-one primer and undercoat that is the perfect preparation for Blackfriar Metal Paint. It’s easy to apply and provides excellent protection against rust, making it ideal for factory maintenance, including plant and machinery, and for use at home on your car, bicycles, garden furniture, gates, railings and garage doors etc.

Application method; brush or roller.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Anti-Rust Primer Quick Drying

Size: 1 litre.


Type Metal Primer
Dispensing Method Tin
Volume 1L

Reviews

Be the first to submit a review

Trustpilot