Blackfriar Quick Drying Anti-Rust Primer

Blackfriar Brand: Blackfriar

Blackfriar Anti-Rust Primer Quick Drying is an all-in-one primer and undercoat that is the perfect preparation for Blackfriar Metal Paint. It's easy to apply and provides excellent protection against rust, making it ideal for factory maintenance, including plant and machinery, and for use at home on your car, bicycles, garden furniture, gates, railings and garage doors etc.

Application method; brush or roller.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Anti-Rust Primer Quick Drying

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Blackfriar BF0330001F1 Anti-Rust Primer Quick Drying 250ml
Blackfriar BF0330001F1 Anti-Rust Primer Quick Drying 250ml
Standard range
Order code: 95-2520
MPN: BF0330001F1

Despatched within 4 working days - 5 in stock
1+ £5.29
Price per unit Ex VAT
250ml Metal Primer Tin
Blackfriar BF0330001E1 Anti-Rust Primer Quick Drying 500ml
Blackfriar BF0330001E1 Anti-Rust Primer Quick Drying 500ml
Standard range
Order code: 95-2519
MPN: BF0330001E1

Despatched within 4 working days - 1 in stock
1+ £9.84
Price per unit Ex VAT
500ml Metal Primer Tin
Blackfriar BF0330001D1 Anti-Rust Primer Quick Drying 1 litre
Blackfriar BF0330001D1 Anti-Rust Primer Quick Drying 1 litre
Standard range
Order code: 95-2518
MPN: BF0330001D1

Despatched within 4 working days - 1 in stock
1+ £18.08
Price per unit Ex VAT
1L Metal Primer Tin

Trustpilot