Blackfriar BF0090002F3 Exterior Varnish UV77 Clear Satin 250ml

MPN
BF0090002F3
Brand
Blackfriar
EAN-13
5013296430227
Order Code
95-2537
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriars Exterior Varnish enhances and protects all wood and external joinery. Blackfriar Exterior Varnish provides protection to all types of wood by resisting UV light to give wood superior durability when applied over Blackfriar UV Wood Primer.

Available in Satin or Gloss.

Application Method: Brush or Roller.

Coverage: 12-14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

The Blackfriars BKFEVS250 Exterior Varnish UV77 comes in the following:
Colour: Clear Satin
Size: 250ml


Type Varnish
Colour Clear
Finish Satin
Size 250ml

Reviews

Be the first to submit a review

Trustpilot