Exterior Varnish UV66 Clear Gloss 500ml

Blackfriar Brand: Blackfriar

Blackfriars Exterior Varnish enhances and protects all wood and external joinery. Blackfriar Exterior Varnish provides protection to all types of wood by resisting UV light to give wood superior durability when applied over Blackfriar UV Wood Primer.

Available in Satin or Gloss.

Application Method: Brush or Roller.

Coverage: 12-14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriars Exterior Varnish UV66 Clear Gloss 500ml

Description Image Product Buy Pricing (Ex VAT) Size Type Colour Finish
Blackfriar BF0090001E1 Exterior Varnish UV66 Clear Gloss 500ml
Blackfriar BF0090001E1 Exterior Varnish UV66 Clear Gloss 500ml
Standard range
Order code: 95-2534
MPN: BF0090001E1

Despatched within 4 working days - 15 in stock
1+ £14.56
Price per unit Ex VAT
500ml Varnish Clear Satin
Blackfriar BF0090001F1 Exterior Varnish UV66 Clear Gloss 250ml
Blackfriar BF0090001F1 Exterior Varnish UV66 Clear Gloss 250ml
Standard range
Order code: 95-2535
MPN: BF0090001F1

Despatched within 4 working days - 20 in stock
1+ £7.83
Price per unit Ex VAT
250ml Varnish Clear Satin
Blackfriar BF0090002E3 Exterior Varnish UV77 Clear Satin 500ml
Blackfriar BF0090002E3 Exterior Varnish UV77 Clear Satin 500ml
Standard range
Order code: 95-2536
MPN: BF0090002E3

Despatched within 4 working days - 20 in stock
1+ £14.56
Price per unit Ex VAT
500ml Varnish Clear Satin
Blackfriar BF0090002F3 Exterior Varnish UV77 Clear Satin 250ml
Blackfriar BF0090002F3 Exterior Varnish UV77 Clear Satin 250ml
Standard range
Order code: 95-2537
MPN: BF0090002F3

Despatched within 4 working days - 20 in stock
1+ £7.83
Price per unit Ex VAT
250ml Varnish Clear Satin

Trustpilot