Black+Decker MT300KA-QS MT300KA Multifunction Tool, 300W, 13-piece Set

Image Representative of Range

Black+Decker MT300KA-QS MT300KA Multifunction Tool, 300W, 13-piece Set

MPN
MT300KA-QS
Brand
Black+Decker
EAN-13
5035048407769
Order Code
11-4988
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Black & Decker MT300KA-QS is a 300 W multifunction tool that includes a 13-piece accessory set and a case. It serves as a versatile oscillator and sander for various DIY projects and repairs. Designed for both professionals and enthusiasts, this power tool is ideal for cutting, sanding, and scraping tasks.
Type Multifunction tool
Power 300W
Cable Length 3.00m
Misc Attribute MT 300 KA
Oscillation Rate 10000 - 22000 /min
Rack size 483 mm (19")
Weight 1.58kg

Reviews

Be the first to submit a review

Trustpilot