Black+Decker BCK25S2S-GB BCK25S2S Twin Kit 18V 2 x 1.5Ah Li-ion

MPN
BCK25S2S-GB
Brand
Black+Decker
EAN-13
5035048713068
Order Code
97-6921
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BLACK + DECKER Twin Kit contains:

1 x 18V Combi Drill with 2 gears and 11 torque settings, for precise screwdriving into various materials and variable speed function for control in a range of applications. The drill is fitted with a keyless chuck for fast and easy bit changes.

No Load Speed: 0-360/0-1,400/min.
Chuck: 10mm.
Impact Rate: 21,000/bpm.
Max. Torque: 40Nm, 11 Settings.
Capacity: Masonry/Steel 10mm, Wood 25mm.
Sound pressure (LpA): 88.7 dB(A).
Weight: 2.21kg.

1 x 18V Impact Driver with a durable metal gear casing. Delivers up to 155Nm of Torque for effortless driving and removal of screws and bolts. The driver has a compact, lightweight design. Ideal for driving large bolts/screws without needing a pilot hole, removing rusty/old or damaged screws and driving self tapping screws straight into metal work.

Chuck: 6mm.
No Load Speed: 0-3,000/min.
Max. Torque: 155Nm.

Also supplied with: 2 x 1.5Ah Li-ion Batteries, 1 x Bag and 1 x Charger.


Reviews

Be the first to submit a review

Trustpilot