BKL 10120643 SIL socket 1 row 5 Pins standard 1pc

Order Code:

01-5722

Brand: BKL MPN: 10120643 EAN-13: 4011376752659
Qty Unit Price (Ex VAT)
10+ £0.614
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
224 in stock, despatched in 4 working days

The BKL Electronic 10120643 SIL socket features a single row with five pins per row. It is a standard receptacle designed for secure and reliable connections in electronic circuits. Commonly used in prototype and development boards, this socket provides robust connectivity for various electronics projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 5
Type Receptacles (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot