BKL 10120960 SIL socket 2 rows 5 Pins/row 1pc standard

BKL 10120960 SIL socket 2 rows 5 Pins/row 1pc standard

MPN
10120960
Brand
BKL
EAN-13
4011376754271
Order Code
01-5759
Country of Origin
Taiwan

Discontinued


The BKL Electronic SIL socket features two rows with five pins each, offering a standard configuration. It is typically used in electronic applications requiring reliable receptacle connections. Ideal for circuit board projects, this part ensures a secure and efficient link between components.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
CS 2.54mm
Height 8.50mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Pin length (PCB) 2.80mm
Pin shape Square
Pins per row 5
Separable No
Socket depth 6mm
Type Receptacles (standard)

Trustpilot