BKL 10120945 SIL socket standard 3 Pins per row 1pc(s)

BKL 10120945 SIL socket standard 3 Pins per row 1pc(s)

MPN
10120945
Brand
BKL
EAN-13
4011376754127
Order Code
01-5758
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


BKL Electronic manufactures the BKL Electronic 10120945 SIL socket, featuring three pins per row, ideal for standard receptacle needs. This single-piece socket is renowned for its reliability in electronics assembly. It is typically used in circuit board connections for its secure electrical contact.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Connector Type Power strip, straight
Contact Finish Phosphor bronze
CS 2.54mm
Height 5.70mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V AC
Pin length (PCB) 2.80mm
Pin shape Square
Pins per row 3
Separable No
Socket depth 3.90mm
Type Receptacles (standard)

Trustpilot