BKL 10120643 SIL socket 1 row 5 Pins standard 1pc

MPN
10120643
Brand
BKL
EAN-13
4011376752659
Order Code
01-5722
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The BKL Electronic 10120643 SIL socket features a single row with five pins per row. It is a standard receptacle designed for secure and reliable connections in electronic circuits. Commonly used in prototype and development boards, this socket provides robust connectivity for various electronics projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 5
Type Receptacles (standard)

Reviews

Be the first to submit a review

Trustpilot