BKL 10120641 SIL socket standard 1 row 3 Pins per row 1pc

BKL 10120641 SIL socket standard 1 row 3 Pins per row 1pc

MPN
10120641
Brand
BKL
EAN-13
4011376752635
Order Code
01-5720
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The BKL Electronic 10120641 SIL socket is a standard receptacle with one row and three pins per row. It is ideal for use in electronic projects requiring reliable connections. This component is commonly used in circuit boards and prototyping.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 3
Type Receptacles (standard)

Trustpilot