BKL Electronic Communications & Control Cables Data cable 610696

BKL Brand: BKL
The BKL data cables are versatile and durable components, featuring different lengths and wire configurations, designed to provide reliable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Conductor Stranding Length Diameter Shielding Type Colour Number of Cores Insulation Material Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Halogen free Material Maximum Temperature Min. temperature Nominal Voltage Test Voltage
BKL 1506005/10 Data Cable 10x0.14mm² Black 10m PUR-Leitung
BKL 1506005/10 Data Cable 10x0.14mm² Black 10m PUR-Leitung
Standard range
Order code: 01-5964
MPN: 1506005/10

Despatched within 4 working days - 3 in stock
1+ £30.55
Price per unit Ex VAT
0.14mm² 0.14mm 10m 5.60mm No Li12Y11Y Black 1 Polyurethane (PU) (PUR) 5 10 Yes Polyurethane (PU) +80°C -30°C 300V 3000V
BKL 1506009/5 Data Cable 5m 4x0.25mm² Black PUR-Leitung Li12Y11Y
BKL 1506009/5 Data Cable 5m 4x0.25mm² Black PUR-Leitung Li12Y11Y
Standard range
Order code: 01-5965
MPN: 1506009/5

Despatched within 4 working days - 7 in stock
1+ £12.03
Price per unit Ex VAT
0.25mm² 5m 4.20mm No Li12Y11Y Black 1 Polyurethane (PU) (PUR) 5 10 Yes Polyurethane (PU) +80°C -30°C 300V 3000V
BKL 1506043/5 Data Cable Li12YD11Y 4x0.14mm² Black 5m PUR Shielded
BKL 1506043/5 Data Cable Li12YD11Y 4x0.14mm² Black 5m PUR Shielded
Standard range
Order code: 01-5966
MPN: 1506043/5

Despatched within 4 working days - 30 in stock
1+ £15.28
Price per unit Ex VAT
0.14mm² 0.14mm 5m 4.50mm Yes Li12YD11Y Black 1 Polyurethane (PU) (PUR) 5 10 Yes Polyurethane (PU) +80°C -30°C 300V 3000V

Trustpilot