BKL 1506005/10 Data Cable 10x0.14mm² Black 10m PUR-Leitung

MPN
1506005/10
Brand
BKL
EAN-13
4011376718075
Order Code
01-5964
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the data cable with the reference 1506005/10. The cable features a durable design with PUR insulation, containing 10 cores each at 0.14 mm², and comes in a 10-metre length. This cable is suitable for flexible applications in automation and control systems.
Colour Black
Number of Cores 1
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length 10m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Diameter 5.60mm
Halogen free Yes
Material Polyurethane (PU)
Maximum Temperature +80°C
Min. temperature -30°C
Nominal Voltage 300V
Shielding No
Test Voltage 3000V
Type Li12Y11Y

Reviews

Be the first to submit a review

Trustpilot