BKL 1506009/5 Data Cable 5m 4x0.25mm² Black PUR-Leitung Li12Y11Y

MPN
1506009/5
Brand
BKL
EAN-13
4011376718129
Order Code
01-5965
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic data cable, model number 1506009/5, features a 4 x 0.25 mm² configuration and is five metres long, offering durable PUR insulation for versatile connectivity solutions. Its robust construction ensures reliable performance in both industrial and residential settings. Typical applications include computer networking, telecommunications, and automation systems.
Colour Black
Number of Cores 1
Conductor Cross Section 0.25mm²
Insulation Material Polyurethane (PU) (PUR)
Length 5m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Diameter 4.20mm
Halogen free Yes
Material Polyurethane (PU)
Maximum Temperature +80°C
Min. temperature -30°C
Nominal Voltage 300V
Shielding No
Test Voltage 3000V
Type Li12Y11Y

Reviews

Be the first to submit a review

Trustpilot