BKL 1506043/5 Data Cable Li12YD11Y 4x0.14mm² Black 5m PUR Shielded

MPN
1506043/5
Brand
BKL
EAN-13
4011376717856
Order Code
01-5966
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BKL Electronic offers a black data cable, model 1506043/5, featuring a 5-metre length and a shielded design. The cable consists of four 0.14 mm² cores, ideal for secure data transmission. Common applications include industrial settings and areas requiring robust and reliable connectivity.
Colour Black
Number of Cores 1
Conductor Cross Section 0.14mm²
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length 5m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Diameter 4.50mm
Halogen free Yes
Material Polyurethane (PU)
Maximum Temperature +80°C
Min. temperature -30°C
Nominal Voltage 300V
Shielding Yes
Test Voltage 3000V
Type Li12YD11Y

Reviews

Be the first to submit a review

Trustpilot